345-058-521-103

Heilind Number:EDA345-058-521-103
Manufacturer:EDAC
Manufacturer Number:345-058-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 58 positions with a single row layout and a pitch of .1 inches. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it ensures reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and compact design make it easy to install, perfect for a wide range of electronic applications. Upgrade your connectivity solutions with this essential component.