345-058-521-104

Heilind Number:EDA345-058-521-104
Manufacturer:EDAC
Manufacturer Number:345-058-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for optimal signal transmission, it features 58 copper alloy contacts in a single row layout with a pitch of .1 inches. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and compact design, it is perfect for space-saving applications. Trust in its reliable 3A amperage and meet your connectivity needs with ease.