MS3452LS36-8SX L/C

Heilind Number:EDA345-058-521-108
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452LS36-8SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452LS36-8SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge 58-position board-to-board connector, designed to streamline your electronic projects. Crafted from durable UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, this connector guarantees reliable performance and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation ensures easy installation, making it a must-have component in your electronic assembly toolkit. Upgrade your connectivity solutions with this high-quality PCB connector.