345-058-521-112

Heilind Number:EDA345-058-521-112
Manufacturer:EDAC
Manufacturer Number:345-058-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 58 positions in a single row, ensuring efficient signal transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. The contact material, Copper Alloy, guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Choose this connector for your next project and experience seamless, high-speed data transmission.