345-058-521-178

Heilind Number:EDA345-058-521-178
Manufacturer:EDAC
Manufacturer Number:345-058-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-178

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in your electronic projects. Featuring 58 positions in a single row configuration, it offers ample connectivity options for your circuitry. Crafted with durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, this connector ensures long-lasting performance even in demanding environments. With a low amperage rating of 3A and a compact pitch of .1 inch, it's ideal for applications where space is at a premium. The straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industries. Upgrade your connectivity with this essential component.