345-058-521-201

Heilind Number:EDA345-058-521-201
Manufacturer:EDAC
Manufacturer Number:345-058-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precise alignment for 58 copper alloy contact positions. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your electronic assemblies with this essential component, ensuring dependable connections for your devices.