345-058-521-202

Heilind Number:EDA345-058-521-202
Manufacturer:EDAC
Manufacturer Number:345-058-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-202

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of 58 positions each, it offers ample connectivity options, while the Copper Alloy contacts guarantee efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, facilitating smooth signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB connectivity needs. Elevate your assembly process with this essential connector, perfect for professionals and hobbyists alike.