345-058-521-203

Heilind Number:EDA345-058-521-203
Manufacturer:EDAC
Manufacturer Number:345-058-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-203

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a vital component for seamless data transmission. Designed with precision, this connector features 58 positions spread across 2 rows, ensuring efficient signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation on PCBs. Its straight mount orientation further simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Perfect for various electronic applications, it is a must-have in your inventory. Upgrade your connectivity solutions with this top-of-the-line connector.