345-058-521-204

Heilind Number:EDA345-058-521-204
Manufacturer:EDAC
Manufacturer Number:345-058-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-204

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it offers not just visual appeal but also superior functionality. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable and durable connections. This connector boasts two rows with a pitch of .1 inches and a total of 58 positions, allowing for versatile and efficient PCB layouts. Its straight mount orientation and specific row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in this connector for optimal performance and longevity in your electronic projects.