345-058-521-208

Heilind Number:EDA345-058-521-208
Manufacturer:EDAC
Manufacturer Number:345-058-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-208

Detailed Description

Enhance your PCB connections with this meticulously crafted Board-to-Board Card Edge Connector. Designed for seamless integration, its two rows of 58 positions ensure optimal performance and versatility. The high-quality copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and peace of mind. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.