MS3452LS40-56PY L/C

Heilind Number:EDA345-058-521-212
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452LS40-56PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452LS40-56PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-212

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, it ensures reliable performance in any application. With two rows and 58 positions, this connector offers ample space for seamless data transmission. The copper alloy contacts and .1-inch pitch guarantee secure and efficient connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector to streamline your PCB assemblies with precision and durability.