345-058-521-258

Heilind Number:EDA345-058-521-258
Manufacturer:EDAC
Manufacturer Number:345-058-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-258

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers reliable power delivery with an amperage of 3A. The copper alloy contacts ensure secure and efficient signal transmission across its 58 positions, organized in two rows with a pitch of .1 inches. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and precise row spacing of .2 inches make it easy to integrate into your PCB setup, guaranteeing a seamless and robust connection every time. Elevate your connectivity solutions with this essential component.