345-058-521-278

Heilind Number:EDA345-058-521-278
Manufacturer:EDAC
Manufacturer Number:345-058-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-278

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 58 positions across 2 rows, ensuring efficient signal transmission. The durable UL 94V-0 thermoplastic polyester housing guarantees reliability, even in harsh operating conditions ranging from -40 to 105°C. With a green color and a straight mount orientation, it offers both functionality and visual appeal. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Upgrade your electronic assemblies with this essential component, ideal for various applications in the industrial and consumer electronics sectors.