345-058-521-288

Heilind Number:EDA345-058-521-288
Manufacturer:EDAC
Manufacturer Number:345-058-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-288

Detailed Description

Enhance your connectivity with this high-performance Green PCB Connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With a 2-row design and 58 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Perfect for board-to-board or card edge connections, it's a versatile solution for your electronic projects.