345-058-521-402

Heilind Number:EDA345-058-521-402
Manufacturer:EDAC
Manufacturer Number:345-058-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-402

Detailed Description

Enhance your PCB connectivity with our 58-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transfer at an amperage of 3A. With a wide operating temperature range of -40 to 105°C, it's suitable for both standard and challenging applications. Elevate your electronic assemblies with this essential component, meticulously engineered for optimal functionality.