MS3452LS40-56SZ L/C

Heilind Number:EDA345-058-521-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452LS40-56SZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452LS40-56SZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features 58 positions with a single row layout and a precise .1-inch pitch. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. Copper Alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB setups with this essential connector for enhanced performance and durability.