MS3452W10SL-4S L/C

Heilind Number:EDA345-058-521-458
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452W10SL-4S L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452W10SL-4S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 58 positions in a single row, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during installation. Crafted with Copper Alloy contacts, it guarantees superior conductivity. Its straight mount orientation and operating temperature range of -40 to 105 degrees Celsius further enhance its versatility. Elevate your electronic projects with this essential connector.