345-058-521-478

Heilind Number:EDA345-058-521-478
Manufacturer:EDAC
Manufacturer Number:345-058-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-478

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions in a single row, offering ample connectivity options. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted from copper alloy, the contacts guarantee excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB designs with this essential component.