345-058-521-488

Heilind Number:EDA345-058-521-488
Manufacturer:EDAC
Manufacturer Number:345-058-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-488

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, featuring 58 positions in a single row for efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.