345-058-521-502

Heilind Number:EDA345-058-521-502
Manufacturer:EDAC
Manufacturer Number:345-058-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-502

Detailed Description

Enhance your electronic connections with this dual-row, 58-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and .1-inch pitch ensure secure and efficient linking between circuit boards. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees reliable performance even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.