345-058-521-504

Heilind Number:EDA345-058-521-504
Manufacturer:EDAC
Manufacturer Number:345-058-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-504

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 58 positions spread across 2 rows, allowing for seamless data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, you can easily integrate this connector into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The straight mount orientation offers convenient installation, making it a versatile choice for your connectivity needs. Upgrade your system with this green-colored connector, perfect for professional and DIY projects alike.