345-058-521-508

Heilind Number:EDA345-058-521-508
Manufacturer:EDAC
Manufacturer Number:345-058-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless board-to-board integration, it features 58 positions across 2 rows, ideal for intricate circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in any environment, with a contact material of Copper Alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.