345-058-521-558

Heilind Number:EDA345-058-521-558
Manufacturer:EDAC
Manufacturer Number:345-058-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your circuitry. With an amperage of 3A and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission while meeting strict safety standards. Its two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, provide a total of 58 positions for seamless interconnection. Designed for straight mount orientation, it offers easy and secure installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.