345-058-521-588

Heilind Number:EDA345-058-521-588
Manufacturer:EDAC
Manufacturer Number:345-058-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a double-row design and 58 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in its quality construction and optimize your electronic systems with seamless board-to-board connections.