345-058-521-603

Heilind Number:EDA345-058-521-603
Manufacturer:EDAC
Manufacturer Number:345-058-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-603

Detailed Description

Elevate your connectivity with this high-performance Board-To-Board PCB Connector. Designed for efficiency and reliability, it features 58 positions arranged in a single row, allowing seamless data transfer in your electronic systems. The UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, it offers optimal conductivity for enhanced signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Say goodbye to connectivity issues and experience seamless data transfer with this top-of-the-line connector.