345-058-521-607

Heilind Number:EDA345-058-521-607
Manufacturer:EDAC
Manufacturer Number:345-058-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 58 positions, it offers seamless integration for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. With straight mount orientation and a pitch of .1 inch, installation is effortless. Each contact is made from Copper Alloy, guaranteeing efficient power transmission. Designed for versatility, this connector is ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for all your connectivity needs. Upgrade your system with this essential component today.