345-058-521-608

Heilind Number:EDA345-058-521-608
Manufacturer:EDAC
Manufacturer Number:345-058-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal performance, this connector features 58 positions with a single row layout, ensuring seamless connectivity. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers excellent conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this green connector.