345-058-521-658

Heilind Number:EDA345-058-521-658
Manufacturer:EDAC
Manufacturer Number:345-058-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-658

Detailed Description

Enhance connectivity on your PCB with this high-performance card edge connector. Designed for seamless integration, its straight mount orientation and single-row layout with 58 positions ensure optimal space utilization. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Ideal for professionals in need of efficient board-to-board connections, this connector is a must-have for your electronic projects.