MS3452W14S-6S L/C

Heilind Number:EDA345-058-521-802
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452W14S-6S L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452W14S-6S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of copper alloy contacts and a total of 58 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing provide precise and efficient connections, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Upgrade your devices with this essential component for optimal performance.