345-058-521-803

Heilind Number:EDA345-058-521-803
Manufacturer:EDAC
Manufacturer Number:345-058-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. Featuring two rows with a total of 58 positions, this connector offers ample connectivity options. The copper alloy contacts provide optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and suitable for various applications. Upgrade your electronic systems with this quality component.