345-058-521-804

Heilind Number:EDA345-058-521-804
Manufacturer:EDAC
Manufacturer Number:345-058-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-804

Detailed Description

Enhance your board-to-board connections with this high-performance PCB connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Engineered with precision, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in even the most demanding environments. With two rows and 58 positions, it offers ample connectivity options for your electronic devices. The straight mount orientation simplifies installation, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Crafted from copper alloy, the contacts ensure optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project. Explore our range of board-to-board connectors for even more connectivity solutions.