MS3452W14S-7PY L/C

Heilind Number:EDA345-058-521-808
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452W14S-7PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452W14S-7PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-808

Detailed Description

Enhance connectivity and streamline your electronic assembly with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 58 positions across two rows, facilitating seamless communication between circuit boards. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Its copper alloy contact material offers reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB connectivity needs. Elevate your electronic projects with this high-quality connector.