345-058-521-812

Heilind Number:EDA345-058-521-812
Manufacturer:EDAC
Manufacturer Number:345-058-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-812

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 58 positions, allowing for efficient data transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, it ensures reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, our connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.