345-058-521-878

Heilind Number:EDA345-058-521-878
Manufacturer:EDAC
Manufacturer Number:345-058-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-878

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, featuring 58 positions for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The straight mount orientation and a pitch of .1 inches make for easy installation, while the compact design with two rows and a row spacing of .2 inches optimizes space utilization. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, guaranteeing stable and efficient performance. Elevate your electronic setups with this essential component.