345-058-521-888

Heilind Number:EDA345-058-521-888
Manufacturer:EDAC
Manufacturer Number:345-058-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-888

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal signal transmission, its 58 positions and 2 rows offer ample space for seamless board-to-board integration. Crafted with copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability even in harsh operating conditions. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while an amperage rating of 3A accommodates power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.