MS3452W14S-9P L/C

Heilind Number:EDA345-058-523-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452W14S-9P L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452W14S-9P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-101

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Designed for optimal performance, this connector features 58 positions in a single row, ensuring seamless data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted with copper alloy contacts, it provides efficient conductivity. Operating in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for a range of applications. Upgrade your connectivity solutions with this high-quality connector.