345-058-523-103

Heilind Number:EDA345-058-523-103
Manufacturer:EDAC
Manufacturer Number:345-058-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-103

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions with a single row layout and a .1-inch pitch for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. With a compact straight mount orientation and a row spacing of .2 inches, it offers easy installation and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.