345-058-523-104

Heilind Number:EDA345-058-523-104
Manufacturer:EDAC
Manufacturer Number:345-058-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 58 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Crafted from Copper Alloy, the contacts ensure reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your electronic assemblies with this essential component.