345-058-523-108

Heilind Number:EDA345-058-523-108
Manufacturer:EDAC
Manufacturer Number:345-058-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-108

Detailed Description

Upgrade your electronic connections with our versatile Green Board To Board PCB Connector. With a sleek design and sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring a single row layout with 58 copper alloy contact positions, it offers seamless connectivity for your PCB boards. The .1-inch pitch and .2-inch row spacing allow for efficient data transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both indoor and outdoor use. Elevate your electronic projects with this essential component.