345-058-523-201

Heilind Number:EDA345-058-523-201
Manufacturer:EDAC
Manufacturer Number:345-058-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-201

Detailed Description

Enhance your electronic connections with this high-quality Green Card Edge Connector. Designed for precision and durability, it features a 2-row configuration with a total of 58 positions, ensuring seamless and efficient PCB connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees fire safety compliance, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers easy installation on your circuit boards. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.