345-058-523-207

Heilind Number:EDA345-058-523-207
Manufacturer:EDAC
Manufacturer Number:345-058-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 58 positions in a .1-inch pitch, it offers seamless integration for your electronic components. The contact material, made from Copper Alloy, ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Trust in its quality to streamline your circuit board connections with precision.