345-058-523-208

Heilind Number:EDA345-058-523-208
Manufacturer:EDAC
Manufacturer Number:345-058-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 58 positions across two rows, this connector ensures seamless data transmission in your electronic devices. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal routing on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your PCB assembly with this essential component for optimal performance.