345-058-523-212

Heilind Number:EDA345-058-523-212
Manufacturer:EDAC
Manufacturer Number:345-058-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions arranged in two rows, ensuring efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing provides durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether used in industrial machinery or consumer electronics, this connector, with a straight mount orientation, is a reliable solution for your connectivity needs. Upgrade your PCB assembly with this essential component.