345-058-523-258

Heilind Number:EDA345-058-523-258
Manufacturer:EDAC
Manufacturer Number:345-058-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 58 positions spread across two rows, it ensures seamless data transmission. The copper alloy contacts provide reliable signal transfer, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various applications. Its straight mount orientation simplifies assembly, making it a versatile and essential component for your electronics projects. Choose this connector for superior performance and longevity.