345-058-523-404

Heilind Number:EDA345-058-523-404
Manufacturer:EDAC
Manufacturer Number:345-058-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-404

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Boasting a vibrant Green hue, it offers seamless integration in your electronic setups. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. Featuring 58 positions in a single row with a pitch of .1 inches, it facilitates efficient signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your PCB setups with this essential component.