345-058-523-408

Heilind Number:EDA345-058-523-408
Manufacturer:EDAC
Manufacturer Number:345-058-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in striking green. With an amperage of 3 A and precision-engineered UL 94V-0 Thermoplastic Polyester housing material, it ensures optimal safety and durability. Featuring one row with 58 positions and .1-inch pitch, each contact is meticulously crafted from Copper Alloy for reliable conductivity. The straight mount orientation and .2-inch row spacing allow for seamless integration, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronics with this essential connector, perfect for a wide range of applications.