345-058-523-412

Heilind Number:EDA345-058-523-412
Manufacturer:EDAC
Manufacturer Number:345-058-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a sleek green hue. Designed for seamless integration, it features 58 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a straight mount orientation, it offers easy installation for streamlined PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. Ideal for various electronic applications, this connector is a versatile addition to your connectivity solutions.