345-058-523-502

Heilind Number:EDA345-058-523-502
Manufacturer:EDAC
Manufacturer Number:345-058-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and secure connections. With a double-row design and 58 positions, it offers ample space for multiple connections. The compact .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for green-colored boards, this straight-mount connector is a must-have for all your PCB assembly needs.