345-058-523-504

Heilind Number:EDA345-058-523-504
Manufacturer:EDAC
Manufacturer Number:345-058-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-504

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Engineered for precision and durability, its green UL 94V-0 thermoplastic polyester housing ensures safety and reliability. With a 2-row design and 58 positions, it offers ample room for seamless connections. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Whether for industrial machinery or consumer electronics, trust in its straight mount orientation for a secure and stable connection every time. Upgrade your setup with this essential component for seamless PCB integration.