345-058-523-512

Heilind Number:EDA345-058-523-512
Manufacturer:EDAC
Manufacturer Number:345-058-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-512

Detailed Description

Enhance your PCB connections with our durable and efficient Board To Board PCB Connector. Designed with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and a row spacing of .2 inch, it offers seamless connectivity for up to 58 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your electronic assemblies with this essential component, delivering seamless and secure connections for your PCB needs.